The Samtec AW-87-03-G-D-190-075 is a board stacker connector with 174 HDR contacts, a terminal pitch of 0.8mm, and a surface mount package. It has a straight body orientation and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for surface mount applications and features a termination method of solder. It has a height of 6.73mm and a maximum current rating of 0.75A per contact.
Samtec AW-87-03-G-D-190-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 174 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-87-03-G-D-190-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.