The AW-87-03-G-D-195-075 is a board-to-board connector designed for surface mount applications. It features 174 HDR contacts with a 0.8mm pitch and is available in a 2-row configuration. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 0.75A per contact. The board stacker has a height of 6.85mm and is suitable for use in a variety of electronic assemblies.
Samtec AW-87-03-G-D-195-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 174 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 6.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-87-03-G-D-195-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.