Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This straight, top-entry, through-hole mounted component utilizes male pin contacts made of bronze with gold plating for mating. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1A. Insulation is black, made from glass, and the product is RoHS compliant.
Samtec BBD-102-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBD-102-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.