Samtec BBD-105-G-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BBD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBD-105-G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.