
Unshrouded header with 1 position and 1 contact. Features male pin contacts made of bronze with gold plating for mating. This through-hole mount component has a 2.16mm height, 2.54mm width, and 2.54mm length. Operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec BBL-101-G-F technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-101-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.