Unshrouded header, straight orientation, 1 position, 1 contact. Features bronze contacts with tin plating, 0.105-inch mating length, and a 1A maximum current rating. Operates across a -55°C to 125°C temperature range. Black housing, 2.54mm width, 1.78mm height, and 2.54mm length. Through-hole mounting with solder termination. RoHS compliant.
Samtec BBL-101-T-E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 1.78mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-101-T-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.