Samtec BBL-101-T-E-.PLEX technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec BBL-101-T-E-.PLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.