
Unshrouded header, male gender, with 2 positions and 2 contacts. Features a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. Contact material includes bronze and brass with gold plating, offering a 1A current rating. Operates within a temperature range of -55°C to 125°C. Polyester housing is black, and the component is RoHS compliant.
Samtec BBL-102-G-F technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.122inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Material | Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-102-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.