
Unshrouded header with 2 positions and 2 contacts, featuring a straight, top-entry orientation for through-hole mounting. This male connector has a 2.54mm pitch and row spacing, with bronze and brass contacts plated in tin. Rated for a maximum current of 1A and operating temperatures from -55°C to 125°C, it is RoHS compliant and supplied in bulk packaging.
Samtec BBL-102-T-E technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-102-T-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.