Unshrouded header, 2 positions, 1 row, 2.54mm pitch, straight orientation, male gender, solder termination, through-hole mount. Features bronze contacts with tin plating, 1A max current rating, and an operating temperature range of -55°C to 125°C. Black color, lead-free, RoHS compliant.
Samtec BBL-102-T-F technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-102-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.