Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component has a solder termination and a male gender. Constructed with bronze and brass contacts plated in gold, it offers a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant.
Samtec BBL-103-G-E technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-103-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.