Unshrouded header, male, 4 positions, 1 row, 2.54mm pitch, straight orientation, top entry, thru-hole mount, solder termination. Features bronze/brass contacts with gold plating, 1A current rating, and a temperature range of -55°C to 125°C. Housing is black, lead-free, and RoHS compliant.
Samtec BBL-104-G-E technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-104-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.