
7-position unshrouded header with a 2.54mm pitch and row spacing. Features male pin contacts made of bronze with gold plating for mating. This through-hole mounted component has a black polymer insulation and a solder termination. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec BBL-107-G-F technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-107-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.