Samtec BBL-107-T-E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-107-T-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.