Unshrouded header with 10 positions and 10 contacts, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component offers male pin contacts with a circular shape and gold plating over bronze and brass material for mating. Rated for 1A current, it operates within a temperature range of -55°C to 125°C and is constructed with a black polymer insulation and housing. Termination is via solder, and the component is RoHS compliant.
Samtec BBL-110-G-F technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-110-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.