
Unshrouded header with 12 positions and a 2.54mm pitch. Features male pin contacts made of bronze with tin plating for mating. This through-hole mount component has a 1.78mm height and a black polymer insulator. Operates within a temperature range of -55°C to 125°C, with solder termination.
Samtec BBL-112-T-E technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.78mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-112-T-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
