Unshrouded header, 14 positions, 1 row, 2.54mm pitch, straight orientation, male gender, solder termination. Features bronze/brass contact material with gold plating, 1A current rating, and a contact mating length of 0.122 inches. Constructed with a black polyester housing, this through-hole mount component operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec BBL-114-G-F technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.122inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 35.56mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-114-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.