Unshrouded header, male gender, with 22 positions and 1 row, features a 2.54mm pitch and 2.54mm row spacing. This straight, top-entry, through-hole mount component utilizes solder termination with gold-plated bronze and brass contacts. Operating temperature range is -55°C to 125°C, with a lead-free and RoHS compliant design.
Samtec BBL-122-G-E technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-122-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.