Samtec BBS-101-T-C technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-101-T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.