Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

BBS-104-G-G

Datasheet
CONN HEADER VERT 4POS 2.54MM
Samtec

BBS-104-G-G

CONN HEADER VERT 4POS 2.54MM

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec BBS-104-G-G technical specifications.

General

Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
4
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec BBS-104-G-G Datasheet

Download the complete datasheet for Samtec BBS-104-G-G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com