Unshrouded header with 10 positions and 10 contacts, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes solder termination with gold-plated bronze and brass contacts, offering a 1A current rating and a mating length of 0.125 inches. The black housing is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in bulk packaging.
Samtec BBS-110-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-110-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.