Unshrouded header with 10 positions and 10 contacts, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts are circular, made from bronze and brass with tin plating for mating. The black glass-filled insulation material and housing ensure operation within a -55°C to 125°C temperature range. Termination is via solder, and the component is supplied in a rail/tube package.
Samtec BBS-110-T-B technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-110-T-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.