Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes gold-plated bronze and brass contacts for reliable solder termination. Rated for 1A current and operating temperatures from -55°C to 125°C, it offers a mating length of 0.125 inches. The black housing is RoHS compliant and designed for through-hole mounting.
Samtec BBS-116-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-116-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.