
Unshrouded header for board-to-board applications, featuring 32 male pin contacts with a 2.54mm pitch. This straight, top-entry header utilizes gold-plated bronze and brass contacts for reliable mating. Designed for through-hole mounting with solder termination, it offers a 1A current rating and operates within a -55°C to 125°C temperature range. The black, glass-filled insulation material ensures durability.
Samtec BBS-132-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-132-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
