Samtec BCS-101-F-S-DE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-101-F-S-DE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.