
4-position, single-row right-angle socket strip with 2.54mm pitch. Features gold-plated bronze contacts and a black housing. Rated for 450V AC and a maximum current of 5.9A, operating between -55°C and 125°C. Through-hole mounting with solder termination.
Samtec BCS-104-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5.9A |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-104-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
