10-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts, a black housing, and vertical, top-entry orientation. Designed for through-hole mounting with solder termination, it offers a maximum current rating of 5.9A and a maximum operating voltage of 475V AC. Operating temperature range is -55°C to 125°C.
Samtec BCS-105-L-D-TE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-105-L-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.