
5-position, single-row socket strip with 2.54mm pitch, straight orientation, and top entry. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Rated for 5.9A max current and 475V AC max voltage, operating from -55°C to 125°C. RoHS compliant.
Samtec BCS-105-L-S-TE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-105-L-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
