Samtec BCS-105-T-S-HE-.Q-FLEX technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec BCS-105-T-S-HE-.Q-FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.