
12-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 5.9A and a max operating temperature of 125°C. The black polymer insulation meets UL94 V-0 flammability rating.
Samtec BCS-106-L-D-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-106-L-D-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.