
14-position, 2-row socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole mounting with solder termination. Bronze contacts with tin plating ensure reliable mating, supporting a max current rating of 5.9A and a voltage rating of 475V AC. The black polymer housing offers a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating.
Samtec BCS-107-T-D-TE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-107-T-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.