16-position, 2-row socket strip with 2.54mm pitch, featuring bottom entry and straight orientation for through-hole termination. This receptacle utilizes bronze contacts with gold plating for mating, offering a square contact shape and female socket type. Rated for a maximum current of 5.9A and 475V AC, with an operating temperature range of -55°C to 125°C. The black polymer insulation and housing meet UL94 V-0 flammability rating.
Samtec BCS-108-L-D-PE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-108-L-D-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.