8-position, single-row socket strip with 2.54mm pitch. Features female socket contacts with square shape and tin plating over bronze material for mating. Rated for 5.9A max current and 475V AC, operating between -55°C and 125°C. Straight, top-entry orientation with through-hole mounting and solder termination. Insulated with black UL94 V-0 rated polymer.
Samtec BCS-108-T-S-TE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-108-T-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.