The BCS-110-L-D-TE-008 is a 20-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The socket strip is rated for 475VAC and has a maximum current rating of 4.6A per contact. It operates within a temperature range of -55°C to 125°C and is mounted through a hole. The TIGER CLAW trademark is associated with this product.
Samtec BCS-110-L-D-TE-008 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-110-L-D-TE-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.