
10-position, single-row socket strip with 2.54mm pitch. Features Tiger Claw™ technology for reliable board-to-board connection. Bronze contacts with gold plating ensure excellent conductivity, supporting a 3A current rating and 475V voltage rating. Black housing, vertical orientation, and through-hole mounting with solder termination. Operating temperature range from -55°C to 125°C.
Samtec BCS-110-L-S-TE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-110-L-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.