
The Samtec Tiger Claw BCS 10-position female socket header features a gold-plated bronze contact with a gold finish on the mating surface. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-110-LM-S-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-110-LM-S-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.