The BCS-111-F-S-HE is a 11-contact right angle socket strip from Samtec, designed for through hole mounting. It features a 2.54mm pitch and a maximum operating temperature of 125°C. The socket strip has a maximum voltage rating of 450VAC and a maximum current rating of 4.6A per contact. It is suitable for use in applications where high reliability and durability are required.
Samtec BCS-111-F-S-HE technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-F-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.