
The Samtec BCS-111-L-D-DE-013 is a 22-contact socket strip with a 2.54mm terminal pitch, designed for through-hole mounting. It features a maximum operating voltage of 475VAC and a maximum current rating of 4.6A per contact. The socket strip has a straight body orientation and is rated for operation between -55°C and 125°C. It is part of the TIGER CLAW series and is suitable for use in a variety of applications.
Samtec BCS-111-L-D-DE-013 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-DE-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.