The BCS-111-L-D-HE-011 is a 22-contact socket strip from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a termination method of solder. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 4.6 amps per contact and a maximum voltage rating of 450VAC. The BCS-111-L-D-HE-011 is a through-hole mount component, suitable for use in a variety of applications.
Samtec BCS-111-L-D-HE-011 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-HE-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.