The BCS-111-L-S-TE-008 is an 11-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 475VAC and a maximum current rating of 4.6 amps per contact. The BCS-111-L-S-TE-008 is a through-hole mount component with a straight body orientation and a height of 7.37mm.
Samtec BCS-111-L-S-TE-008 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-S-TE-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.