28-position, 2-row socket strip connector with 2.54mm pitch and straight, top-entry orientation. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Rated for 5.9A max current and 475V AC max voltage, operating between -55°C and 125°C. This RoHS compliant component is packaged in a tube.
Samtec BCS-114-L-D-TE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-114-L-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.