Samtec BCS-115-T-D-HE technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-115-T-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.