
16-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features Tiger Claw™ contact system with gold-plated bronze contacts for reliable connectivity. Rated for 5.9A maximum current and 475V maximum voltage, operating from -55°C to 125°C. Vertical, top-entry, through-hole mounting with solder termination. Black housing, lead-free, and RoHS compliant.
Samtec BCS-116-L-S-TE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-116-L-S-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
