34-position, 2-row shrouded socket strip with 2.54mm pitch, straight orientation, and top entry thru-hole termination. Features gold-plated bronze contacts with a square female socket shape, rated for 5.9A max current and 475V AC max voltage. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and black polymer insulation.
Samtec BCS-117-S-D-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 43.18mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-117-S-D-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.