
34-position, 2-row right-angle socket strip with 2.54mm pitch. Features female socket contacts made of bronze with tin plating and a tin mating finish, designed for through-hole solder termination. Rated for 5.9A max current and 475V AC, operating from -55°C to 125°C. Insulation is black polymer with UL94 V-0 flammability rating. Packaged in a tube.
Samtec BCS-117-T-D-HE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-117-T-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
