48-position, 2-row, 2.54mm pitch socket strip receptacle for board-to-board applications. Features right-angle, side-entry, through-hole mounting with solder termination. Constructed with bronze contacts and gold plating, offering a maximum current rating of 5.9A and a voltage rating of 450V AC. Operates across a temperature range of -55°C to 125°C. Housing is black and lead-free.
Samtec BCS-124-L-D-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-124-L-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.