56-position, 2-row socket strip with a 2.54mm pitch and top entry, through-hole mounting. Features female socket contacts made of bronze with gold plating for mating surfaces, ensuring a square contact shape. The black polymer insulation material has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This RoHS compliant component is rated for 475V AC and is supplied in a tube.
Samtec BCS-128-L-D-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-128-L-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.