58-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze square contacts for mating and a side-entry, right-angle solder termination. This receptacle offers a 5.72mm height, 73.7mm length, and 8.13mm width, with a black polymer insulation material and housing. Rated for 475V AC and operating temperatures from -55°C to 125°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
Samtec BCS-129-L-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-129-L-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.