32-position, single-row socket strip with 2.54mm pitch, straight, top-entry orientation. Features gold-plated bronze contacts, a black housing, and solder termination for through-hole mounting. Rated for a maximum current of 5.9A and a maximum operating voltage of 475V AC. Operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec BCS-132-L-S-PE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-132-L-S-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
