
70-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape and a mating contact finish of gold. Right-angle, side-entry, through-hole termination with a solder connection. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 475V AC. Constructed with a black polymer insulation material and housing, meeting UL94 V-0 flammability rating.
Samtec BCS-135-L-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-135-L-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
